Molex 76650-0032 technical specifications.
| Current Rating | 8A |
| Number of Positions | 40 |
| Package Quantity | 1 |
| Packaging | Box |
| Pitch | 5.84mm |
| Series | MX150L™ |
| Termination | IDC |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 76650-0032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.