Molex 76650-0033 technical specifications.
| Insulation | Insulated |
| Insulation Material | PO |
| Package Quantity | 1 |
| Packaging | Box |
| Series | Perma-Seal™ |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 76650-0033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.