Molex 76650-0088 technical specifications.
| Contact Gender | Male |
| Current Rating | 6A |
| Package Quantity | 1 |
| Packaging | Plastic |
| Pitch | 4.2mm |
| Series | Mini-Fit® Jr™ |
| Termination | Through Hole |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 76650-0088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.