The 76650-0096 is a 4-pin female rectangular connector with a current rating of 4.75A and an operating supply voltage of 250V. It features a KK Series design and is packaged in plastic. The connector has a pitch of 3.96mm and is available in a single unit quantity. It is suitable for use with wire gauges ranging from 24AWG to 18AWG.
Molex 76650-0096 technical specifications.
| Contact Gender | Female |
| Current Rating | 4.75A |
| Number of Circuits | 4 |
| Operating Supply Voltage | 250V |
| Package Quantity | 1 |
| Packaging | Plastic |
| Pitch | 3.96mm |
| Series | KK® |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 76650-0096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
