Molex 76650-0101 technical specifications.
| Contact Gender | Female |
| Current Rating | 4.75A |
| Number of Circuits | 3 |
| Package Quantity | 1 |
| Packaging | Plastic |
| Pitch | 3.96mm |
| Series | KK® |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 76650-0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.