Molex 76650-0111 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 20A |
| Gender | Receptacle |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Box |
| Series | 76650 |
| Termination | IDC |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 76650-0111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.