Molex 76650-0136 technical specifications.
| Contact Gender | Male |
| Current Rating | 1.5A |
| Gender | Receptacle |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Box |
| Pitch | 1.25mm |
| Series | Mini Mi II™ |
| Termination | IDC |
| Voltage Rating | 100V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 76650-0136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.