Molex 76650-0153 technical specifications.
| Package/Case | 125 |
| Current Rating | 15A |
| Gender | Male to Female |
| Insulation Material | Nylon |
| Package Quantity | 1 |
| Packaging | Plastic |
| Series | Avikrimp™ 19043, 19163 |
| RoHS | Compliant |
Download the complete datasheet for Molex 76650-0153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.