Molex 76650-0207 technical specifications.
| Package/Case | 0207 |
| Contact Gender | Male |
| Current Rating | 2.5A |
| Gender | Receptacle |
| Number of Circuits | 10 |
| Package Quantity | 1 |
| Packaging | Plastic |
| Pitch | 2.54mm |
| Series | KK® |
| Termination | Through Hole |
| Voltage | 250V |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 76650-0207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.