Molex 76650-0228 technical specifications.
| Current Rating | 4A |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Packaging | Box |
| Series | Micro-Change® |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for Molex 76650-0228 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.