Molex 76650-0232 technical specifications.
| Current Rating | 2.7A |
| Package Quantity | 1 |
| Pitch | 1.2mm |
| Series | Plateau HS Mezz™, SEARAY, SEARAY Slim |
| Termination | SMD/SMT |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76650-0232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.