This 220-position right angle IC socket features a copper alloy contact material with gold, tin, and matte plating. It has a current rating of 1A and is compliant with ELV regulations. The socket is made of thermoplastic material with a black housing and has a maximum operating temperature of 80°C and a minimum operating temperature of -55°C. It is available in a tray packaging with 36 pieces per package and has a pitch of 2.7mm.
Molex 76680-3010 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 44.4mm |
| Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 220 |
| Number of Positions | 220 |
| Number of Rows | 11 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 2.7mm |
| Series | 76680 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76680-3010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.