Molex 76691-1046 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.52A |
| Depth | 12.31mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 22.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 46 |
| Number of Contacts | 46 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 792 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Series | 76691 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 7.31mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 76691-1046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.