80-contact, 2-row female receptacle with a 0.8mm pitch and straight orientation. Features gold-plated copper alloy contacts, a 1.52A current rating, and a 250V AC voltage rating. This press-fit terminal component has a black insulator, a depth of 12.31mm, length of 39.43mm, and width of 7.31mm. Operates between -40°C and 105°C, is low halogen and RoHS compliant.
Molex 76691-2080 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.52A |
| Depth | 12.31mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 39.43mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 80 |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 432 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 76691 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 7.31mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 76691-2080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.