Molex 766919046 technical specifications.
| Package/Case | 062 |
| Current Rating | 1.52A |
| Mount | Standard |
| Package Quantity | 792 |
| Series | 76691 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 766919046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.