Molex 76693-2274 technical specifications.
| Card Thickness | 0.093inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 294 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.031inch |
| RoHS Compliant | Yes |
| Series | 76693 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 76693-2274 to view detailed technical specifications.
No datasheet is available for this part.