60-position, 6-row, 10-column male header with 2mm pitch and 2.25mm row spacing. Features copper alloy contacts with gold plating, rated for 1A current and 6.25Gbps data rate. Operates within a -55°C to 85°C temperature range, with a DC voltage rating of 120.12kV and AC voltage rating of 120V. This straight, through-hole mounted terminal block is designed for solder termination and is low halogen.
Molex 76763-9001 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Data Rate | 6.25Gbps |
| Gender | Male |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Number of Circuits | 60 |
| Number of Columns | 10 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 312 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 2.25mm |
| Series | 76763 |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76763-9001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.