Molex 76775-1108 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Length | 19mm |
| Mount | Through Hole |
| Number of Contacts | 150 |
| Number of Rows | 15 |
| Orientation | Straight |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 76775-1108 to view detailed technical specifications.
No datasheet is available for this part.