Molex 76850-1006 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Data Rate | 25Gbps |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Impedance | 100R |
| Length | 12.15mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 72 |
| Number of Columns | 6 |
| Number of Pairs | 4 |
| Number of Rows | 12 |
| Orientation | Right Angle |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 76850-1006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
