
Card edge receptacle connector, 54 contacts, 0.8mm pitch, 2 rows, 2.6mm row spacing. Features straight orientation, press-fit mounting, and solder termination. Constructed with copper alloy contacts plated in gold, rated for 250V AC and 30A current. Operates within a temperature range of -40°C to 105°C, with UL94 V-0 flammability rating and low halogen content. RoHS compliant.
Molex 76861-1120 technical specifications.
| Board Thickness | 2.36mm |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Material | Copper Alloy |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 54 |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 392 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.6mm |
| Series | 76861 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76861-1120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
