Right angle, female, through-hole mount connector with 144 positions and 144 circuits. Features tin contact plating, a 0.75mm pitch, and a current rating of 1A. Operates within a temperature range of -40°C to 80°C and has a maximum DC voltage rating of 3.03kV. This low halogen, RoHS compliant component is constructed from thermoplastic material with UL94 V-0 flammability rating.
Molex 76866-0013 technical specifications.
| Contact Plating | Tin |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Through Hole |
| Number of Circuits | 144 |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Orientation | Right Angle |
| Package Quantity | 72 |
| Packaging | Tray |
| Pitch | 0.75mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 76866 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76866-0013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.