High-speed, right-angle circular connector featuring a thermoplastic housing in black. This 2-port, 72-circuit connector utilizes copper alloy contacts with tin and gold plating, supporting a 1A current rating and 30V AC/DC voltage. Designed for through-hole termination with a 0.75mm pitch, it operates within a -40°C to 80°C temperature range and meets UL94 V-0 flammability and low halogen requirements.
Molex 76866-0015 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Current Rating | 1A |
| Depth | 38mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 23.41mm |
| Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Number of Circuits | 72 |
| Number of Ports | 2 |
| Number of Positions Loaded | 72 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 0.75mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 76866 |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76866-0015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.