Molex 76866-0125 technical specifications.
| Contact Plating | Nickel, Tin, Gold |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Material | Thermoplastic |
| Number of Circuits | 72 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 76866 |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 76866-0125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.