Molex 76866-1015 technical specifications.
| Gender | Female |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 72 |
| Number of Contacts | 72 |
| Orientation | Right Angle |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 76866-1015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.