Molex 768670013 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 144 |
| Number of Ports | 4 |
| Product Length (mm) | 51.16 |
| Product Depth (mm) | 23.91 |
| Product Height (mm) | 13.92 |
| Product Weight (g) | 18.057 |
| Type | I-Pass+ |
| Gender | RCP |
| Number of Contacts | 144 |
| Termination Method | Press Fit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| Tradename | iPass+™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 768670013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.