Molex 76871-0004 technical specifications.
| Terminal Pitch (mm) | 1.6 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 76 |
| Number of Ports | 2 |
| Product Length (mm) | 24.04 |
| Product Height (mm) | 30.23 |
| Product Weight (g) | 40.141 |
| Type | QSFP |
| Gender | F |
| Number of Contacts | 76 |
| Termination Method | Press Fit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 76871-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.