Molex 76994-0002 technical specifications.
| Product Weight (g) | 1.69 |
| Type | Light Pipe |
| Tradename | iPass+™ |
| Cage Code | 1UX99 |
| EU RoHS | Not Required |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 76994-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.