Molex 773032D02F030 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250.25kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 773032D02F030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.