Molex 78-59-1024 technical specifications.
| Number of Positions | 2 |
| Package Quantity | 10000 |
| Pitch | 1.27mm |
| Series | 7859 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 78-59-1024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.