Molex 78-59-1027 technical specifications.
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Series | 7859 |
| RoHS | Compliant |
Download the complete datasheet for Molex 78-59-1027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.