
Molex 78001-2244 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Mount | Surface Mount |
| Number of Circuits | 244 |
| Number of Contacts | 244 |
| Number of Positions | 244 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78001 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 78001-2244 to view detailed technical specifications.
No datasheet is available for this part.