Molex 78001-3344 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Memory Type | DDR3 SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Reverse |
| Number of Circuits | 244 |
| Number of Contacts | 244 |
| Number of Positions | 244 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 0.6mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 78001 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 78001-3344 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
