Molex 78011 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Number of Positions | 11 |
| Pitch | 11.13mm |
| RoHS Compliant | No |
| Series | 78011 |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 78011 to view detailed technical specifications.
No datasheet is available for this part.