
This 22-position SMD/SMT connector features a current rating of 1.5A and a voltage rating of 30V. It is designed for surface mount applications and is compliant with RoHS regulations. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging format with 900 connectors per package.
Molex 78011-0011 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 22 |
| Number of Positions | 8 |
| Orientation | Vertical |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78011 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 78011-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.