1.27mm pitch, 29-circuit male rectangular connector with vertical SMT termination. Features brass and copper contacts with gold plating, rated for 1.5A and 30V. Operates between 0°C and 55°C, with UL94 V-0 flammability rating. Supplied in tape and reel packaging.
Molex 78012-0011 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Material | Brass |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 29 |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Yes |
| Series | 78012 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 78012-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
