Molex 78028-0026 technical specifications.
| Card Thickness | 1.57mm |
| Contact Plating | Gold |
| Current Rating | 1.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 164 |
| Number of Contacts | 164 |
| Number of Positions | 164 |
| Orientation | Straight |
| Package Quantity | 252 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 78028 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 78028-0026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.