
244-position, 2-row surface mount receptacle with 0.6mm pitch, designed for DDR2 SDRAM memory. Features copper alloy and brass contacts with tin and gold plating, a liquid crystal polymer and thermoplastic insulator, and a black color. Rated for 30V AC/DC and 1A current, with a maximum operating temperature of 85°C and a flammability rating of UL94 V-0. This RoHS compliant component offers 25 mating cycles and is supplied in tray packaging.
Molex 78035-0001 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin, Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Thermoplastic |
| Length | 96mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 25 |
| Max Operating Temperature | 85°C |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount, Reverse |
| Number of Contacts | 244 |
| Number of Positions | 244 |
| Number of Rows | 2 |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78035 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Weight | 0.213407oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 78035-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
