Molex 780350002 technical specifications.
| Type | Mini DIMM Socket |
| Gender | SKT |
| Number of Contacts | 244 |
| Terminal Pitch | 0.6mm |
| Termination Method | Solder |
| Mounting | Surface Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 30V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 780350002 to view detailed technical specifications.
No datasheet is available for this part.