Molex 78036-2005 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| Halogen Free | Low Halogen |
| Package Quantity | 6000 |
| RoHS Compliant | Yes |
| Series | 78036 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 78036-2005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
