Molex 780362001 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Receptacle |
| Current Rating | 10A |
| Depth | 4.9mm |
| Halogen Free | Low Halogen |
| Height | 2.2mm |
| Max Current Rating | 10A |
| Mount | Cable |
| Number of Circuits | 244 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Series | 78036 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 780362001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
