Molex 78047-0443 technical specifications.
| Package/Case | SMD/SMT |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Series | 78047 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 78047-0443 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.