Molex 78048-0243 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED POLYMER |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 78048 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 2.5 |
| Insulator Color | BEIGE |
| Number Of PCB Rows | 1 |
| Plating Thickness | 98u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Molex 78048-0243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.