Molex 78048-1043 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 2.5A |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Series | 78048 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 78048-1043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.