Molex 780610062 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 240 |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 1mm |
| Series | 78061 |
| Termination | Through Hole |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 780610062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.