Conn DIMM Socket SKT 240 POS 2mm Press Fit ST Thru-Hole Tray
Molex 780658101 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Number of Positions | 240 |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 1mm |
| Series | 78065 |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 780658101 to view detailed technical specifications.
No datasheet is available for this part.