
This modular RJ11 connector features a contact material of bronze and gold plating, with a current rating of 500mA and a voltage rating of 30V AC. It has 240 positions and is packaged in a tray with 30 connectors per package. The connectors have a pitch of 1mm and are designed for through hole termination.
Molex 780658102 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Number of Positions | 240 |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 1mm |
| Series | 78065 |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 780658102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.