
240-position, 240-circuit PCB socket receptacle for DDR3 SDRAM modules. Features a 1mm lead pitch and 1.27mm row spacing, with gold-plated copper alloy contacts. This straight-orientation, through-hole mount component operates from -55°C to 85°C, offers a 1A current rating and 30V AC / 3.03kV DC voltage rating. Constructed from Nylon with a UL94 V-0 flammability rating, it is RoHS compliant and rated for 25 mating cycles.
Molex 78079-0001 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Pitch | 1mm |
| Material | Nylon |
| Mating Cycles | 25 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 3.03kV |
| Memory Type | DDR3 SDRAM, |
| Mount | Through Hole |
| Number of Circuits | 240 |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 78079 |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 78079-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.