Molex 780790121 technical specifications.
| Current Rating | 1A |
| Mount | Through Hole |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 1mm |
| Series | 78079 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 780790121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.