Molex 780790211 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Memory Type | SDRAM |
| Mount | Through Hole |
| Number of Positions | 240 |
| Package Quantity | 2400 |
| Packaging | Tray |
| Series | 78079 |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 780790211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.