Molex 780860001 technical specifications.
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Product Length (mm) | 78.5 |
| Product Depth (mm) | 16 |
| Product Height (mm) | 20.9 |
| Product Weight (g) | 11.175 |
| Type | VRM Socket |
| Gender | SKT |
| Number of Contacts | 38Power/24Signal |
| Termination Method | Solder |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 6/ContactA |
| Max Voltage Rating | 48V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 780860001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.